1000V 400MHz x100 CAT II Passive Oscilloscope Probe

You may also like:
T5300 T5300
80K-40 80K-40
6266 6266
TL40 TL40
TL910 TL910

$142.49 ea

3 Weeks Lead Time


  • Jameco Part no.: 2116293
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 6498
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $142.49
5+ $128.59

Request a Large Quantity Quote

1000V 400MHz x100 CAT II Passive Oscilloscope Probe

Features

  • This probe is recommended for probing applications in service and development environments and is adjustable for low and high frequencies
  • The DC fine adjustment enables trimming for preferred voltage ranges
  • The probe's entire core is made of a high quality ceramic hybrid
  • Pure coaxial design and laser trimmed resistors ensure highest signal fidelity along the signal path offering high bandwidth and fast rise times for accurate impulse measurements
  • Our passive probes are spring loaded, with needle sharp tips to support precise and safe measurements
  • Probe tips are interchangeable and can be replaced easily
  • Attenuation ratio: 100:1
  • Scope Bandwidth: 500 MHz
  • System Bandwidth (-3dB): 400 MHz
  • Probe Input Capacitance: < 7.5 pF
  • Compensation Range: 10 - 50 pF
  • Probe Input Resistance: 50 MΩ
  • Cable Length: 6.6 ft. (2 m)

Accessories included with Probe:
  • Ground Lead with Alligator Clip 22 cm (8.66")
  • Insulating Cap
  • Protection Cap
  • Solid Tip 0.8mm (0.0315")
  • Spring Tip 0.8mm (0.0315")
  • Sprung Hook
  • Trimmer Tool


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product