Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

500Ω 3/8" Square Cermet Potentiometer, 25-Turn, 1/2W

You may also like:
68PR500 (3299P-1-501) 68PR500 (3299P-1-501)
66PR500 (3292P-1-501VP) 66PR500 (3292P-1-501VP)
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
Slashed Prices - Limited Quantity

$1.95 ea

1,211 ship on Feb. 27


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.29
500+ $0.99

Request a Large Quantity Quote

500Ω Square Sealed Cermet Trimmer Potentiometer


Features:

  • Resistance: 100Ω to 500Ω
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Number of turns: 25 nominal
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.375"W x 0.19"H
  • Side adjustment
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyP
    Resistance (Ohms)500
    Power Rating0.5 W
    Tolerance (%)10
    Type3/8" Square
    Number of Turns25
    Actuator TypeSide Slot
    Actuator OrientationSide
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Product TypeTrimmer
    Width (mm)11.55
    Height (mm)4.83
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)1.78


    Report a problem
    Suggest a product