1/4 Inch Square Cermet Potentiometer 100K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust

You may also like:
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
64WR500K (3266W-1-504) 64WR500K (3266W-1-504)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)

$2.95 ea

2,336 ship on Sep. 18


  • Jameco Part no.: 1156226
  • Manufacturer: BI Technologies
  • Manufacturer no.: 64PR100K (3266P-1-104)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95
1000+ $0.99

Request a Large Quantity Quote

1/4 Inch Square Cermet Trimming Potentiometer 12 Turn

Specifications

  • Ohms: 100K
  • Shape: Square
  • Size (inch):1/4
  • Watts: 1/4
  • Number of Turns: 12 Turn
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3266
FamilyP
TaperLinear
Resistance (Ohms)100000
Tolerance (%)10
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns12
Actuator OrientationSide
Actuator TypeSide Slot
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)1.78


Report a problem
Suggest a product