1/4 Inch Square Cermet Potentiometer 10K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust

You may also like:
3262P-1-502LF 3262P-1-502LF
64WR5K/3266W-1-502VP/LF 64WR5K/3266W-1-502VP/LF
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
64XR10K  (3266X-1-103VP) 64XR10K (3266X-1-103VP)
64WR500K (3266W-1-504) 64WR500K (3266W-1-504)
64WR2K (3266W-1-202K 64WR2K (3266W-1-202K

$1.09 ea

1,044 ship on May. 28


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.89
100+ $0.75
250+ $0.59
1000+ $0.49

Request a Large Quantity Quote

1/4 Inch Square Cermet Trimming Potentiometer 12 Turn

Specifications

  • Ohms: 10K
  • Shape: Square
  • Size (inch):1/4
  • Watts: 1/4
  • Number of Turns: 12 Turn
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3266
FamilyP
TaperLinear
Resistance (Ohms)10000
Tolerance (%)10
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns12
Actuator OrientationSide
Actuator TypeSide Slot
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Shaft Diameter (mm)1.78


Report a problem
Suggest a product