1/4" Square 20kΩ 1/4W 12-Turn Trimming Potentiometer

You may also like:
64Y203/67XR20K (3296Y-1-2 64Y203/67XR20K (3296Y-1-2
3296Y-1-203LF 3296Y-1-203LF
3299Y-1-203LF 3299Y-1-203LF
3266P-1-102VP/LF 3266P-1-102VP/LF
3266P-1-502VP/LF 3266P-1-502VP/LF
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)

$2.95 ea

488 ship on Oct. 16


  • Jameco Part no.: 696415
  • Manufacturer: BI Technologies
  • Manufacturer no.: 3266W-1-203VP(64WR20K)
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.59

Request a Large Quantity Quote

1/4" Square 20kΩ 1/4W 12-Turn Trimming Potentiometer

Features

  • Value: 20k Ω
  • 10% tolerance
  • 1/4 watt
  • 1/4" square
  • 12-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3266W series, 64W series


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3266
FamilyW
TaperLinear
Resistance (Ohms)20000
Tolerance (%)10
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns12
Actuator OrientationTop
Actuator TypeTop Slot
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)1.78


Report a problem
Suggest a product