Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/4 Inch Square Cermet Potentiometer 50 Ohms 1/4 Watt 10% 12 Turns Thru Hole Top Adjust

You may also like:
3266P-1-502VP/LF 3266P-1-502VP/LF
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
Slashed Prices - Limited Quantity

$2.95 ea

744 ship on Apr. 8


  • Jameco Part no.: 2200727
  • Manufacturer: BI Technologies
  • Manufacturer no.: 64WR50 (3266W-1-500VP)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95
1000+ $0.99

Request a Large Quantity Quote

1/4 Inch 50 Ohm Cermet Trimmer Potentiometer Square 12 Turns

Specifications

  • Ohms: 50
  • Shape: Square
  • Size (inch): 1/4
  • Watts: 1/4
  • Number of Turns: 12 Turns
  • Resistance Tolerance (±): 10%
  • Termination: Thru Hole
  • Top Adjust


Report a problem
Suggest a product
Specification Value
Manufacturer Series3266
FamilyW
Resistance (Ohms)50
Power Rating0.25 W
Tolerance (%)10
Type1/4" Square
Number of Turns12
Actuator TypeTop Slot
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)4.19
Height (mm)6.86
Length (mm)6.35
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)1.78


Report a problem
Suggest a product