Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20 Ohm 3/8" Square Cermet Potentiometer 25 Turn 1/2 Watt

You may also like:
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)

$1.95 ea

88 ship on Feb. 26
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75

Request a Large Quantity Quote

200Ω Square Cermet Trimmer Potentiometer


Features:

  • Resistance range: 10Ω to 200Ω
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Number of turns: 25 nominal
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.19"W x 0.395"H
  • Side adjustment
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyX
    Resistance (Ohms)200
    Power Rating0.5 W
    Tolerance (%)10
    Type3/8" Square
    Number of Turns25
    Actuator TypeSide Slot
    Actuator OrientationSide
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    TaperLinear
    Product TypeTrimmer
    Width (mm)4.83
    Height (mm)10.03
    Length (mm)11.05
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.19


    Report a problem
    Suggest a product