500Ω 3/8" Square Cermet Potentiometer 25-Turn 1/2W

You may also like:
3296W-1-103VP 3296W-1-103VP
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
3296W-1-103LF 3296W-1-103LF
3296W-1-503VP/LF 3296W-1-503VP/LF
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)
Clearance

$1.49 ea

10% discount applied in cart

1,470 In Stock


  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.89
250+ $0.79
500+ $0.65

Request a Large Quantity Quote

500Ω Square Cermet Trimmer Potentiometer


Features:

  • Resistance range: 10Ω to 500Ω
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Number of turns: 25 nominal
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -55°C to +125°C
  • Size: 0.395"L x 0.375"W x 0.19"D
  • Side adjustment
  • Connection: In-line PC pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyX
    Resistance (Ohm)500
    Power Rating0.5 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns25
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter2.19 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    TaperLinear
    Width4.83 mm
    Height10.03 mm
    Length11.05 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationSide
    Resistance500 Ohm


    Report a problem
    Suggest a product