50KΩ 3/8" Square Cermet Potentiometer 25-Turn 1/2W

You may also like:
68XR50K (3299X-1-503) 68XR50K (3299X-1-503)
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)

$1.95 ea

3,927 ship on Aug. 21


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.29

Request a Large Quantity Quote

50kΩ Square Cermet Trimmer Potentiometer


Features:

  • Resistance range: 10Ω to 50kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Number of turns: 25 nominal
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -55°C to +125°C
  • Size: 0.395"L x 0.375"W x 0.19"D
  • Side adjustment
  • Connection: In-line PC pins

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3296
    FamilyX
    TaperLinear
    Resistance (Ohms)50000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns25
    Actuator OrientationSide
    Actuator TypeSide Slot
    Type3/8" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)10.03
    Length (mm)11.05
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.19


    Report a problem
    Suggest a product