BI Technologies 64XR250K (3266X-1-254VP)

You may also like:
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
Jameco ValuePro
3266W-1-203 3266W-1-203
Jameco ValuePro
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
BI Technologies
3266W-1-105-VP 3266W-1-105-VP
Jameco ValuePro
3266W-1-102LF (64WR1K) 3266W-1-102LF (64WR1K)
BI Technologies
3266W-1-203VP(64WR20K) 3266W-1-203VP(64WR20K)
BI Technologies
Clearance

$0.83 ea

10% discount applied in cart

1,960 In Stock


  • Jameco Part no.: 2194953
  • Manufacturer: BI Technologies
  • Manufacturer no.: 64XR250K (3266X-1-254VP)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.83
10+ $0.725
100+ $0.65
500+ $0.59
2000+ $0.49

Request a Large Quantity Quote

250K Ohms 250mW 1/4" Square Cermet Trimmer Potentiometer 12-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 250K Ohms
  • Power (Watts): 0.25W, 1/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 12
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Square - 0.250" x 0.17" Face x 0.27"H (6.35mm x 4.31mm x 6.85mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3266
FamilyX
Resistance (Ohm)250000
Power Rating0.25 W
Tolerance10%
Product TypeTrimmer
Number of Turns12
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter1.78 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Width4.19 mm
Height6.86 mm
Length6.35 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance250 KOhm


Report a problem
Suggest a product