Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/4 Watt Square Cermet Potentiometer 1/4 Inch 100 Ohm 10% 12 Turn

You may also like:
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
64WR500K (3266W-1-504) 64WR500K (3266W-1-504)
Price Reduced

$1.49 ea

4,681 ship on Oct. 19


  • Jameco Part no.: 2194961
  • Manufacturer: BI Technologies
  • Manufacturer no.: 64YR100 (3266Y-1-101)
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.89
1000+ $0.75

Request a Large Quantity Quote

100 Ohms 250mW 1/4" Square Cermet Trimmer Potentiometer 12-Turn Top Adjust PC Pins THM

Specifications

  • Resistance: 100 Ohms
  • Power (Watts): 0.25W, 1/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 12
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Square - 0.250" x 0.17" Face x 0.27"H (6.35mm x 4.31mm x 6.85mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3266
FamilyY
Resistance (Ohms)100
Power Rating0.25 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns12
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)1.78
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)4.19
Height (mm)6.86
Length (mm)6.35
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product