Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/4 Watt Square Cermet Potentiometer 1/4 Inch 25K Ohm 10% 12 Turn

You may also like:
3296W-1-253 (67WR25K) 3296W-1-253 (67WR25K)
3299W-1-253LF 3299W-1-253LF
64X253/3296X-1-253VP 64X253/3296X-1-253VP
3296W-1-253LF 3296W-1-253LF
3266P-1-502VP/LF 3266P-1-502VP/LF
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
Slashed Prices - Limited Quantity

$2.95 ea

4,555 ship on Mar. 30


  • Jameco Part no.: 2194970
  • Manufacturer: BI Technologies
  • Manufacturer no.: 64YR25K (3266Y-1-253VP)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95
1000+ $0.99

Request a Large Quantity Quote

25K Ohms 250mW 1/4" Square Cermet Trimmer Potentiometer 12-Turn Top Adjust PC Pins THM

Specifications

  • Resistance: 25K Ohms
  • Power (Watts): 0.25W, 1/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 12
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Square - 0.250" x 0.17" Face x 0.27"H (6.35mm x 4.31mm x 6.85mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3266
FamilyY
Resistance (Ohms)25000
Power Rating0.25 W
Tolerance (%)10
Type1/4" Square
Number of Turns12
Actuator TypeTop Slot
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)4.19
Height (mm)6.86
Length (mm)6.35
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)1.78


Report a problem
Suggest a product