Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5KΩ 3/8" Square Cermet Potentiometer 25-Turn 1/2W

You may also like:
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
3296W-1-503VP/LF 3296W-1-503VP/LF
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)
Price Reduced

$1.25 ea

9,459 ship on Jul. 13


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.85
1000+ $0.79

Request a Large Quantity Quote

5kΩ Square Cermet Trimmer Potentiometer


Features:

  • Resistance range: 10Ω to 5kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Number of turns: 25 nominal
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -55°C to +125°C
  • Size: 0.395"L x 0.375"W x 0.19"D
  • Side adjustment
  • Connection: In-line PC pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyZ
    Resistance (Ohms)5000
    Power Rating0.5 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns25
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter (mm)2.19
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    TaperLinear
    Width (mm)4.83
    Height (mm)10.03
    Length (mm)11.05
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationSide


    Report a problem
    Suggest a product