Specification |
Value |
Family | 650913 |
Type | DIN 41612 |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Gender | PL |
Housing Color | Gray |
Housing Material | Polyester |
Body Orientation | Right Angle |
Number of Contacts | 96 |
Number of Rows | 3 |
Voltage Rating | 250VAC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Pitch | 2.54 mm |
Depth | 17.73 mm |
Height | 11.1 mm |
Length | 94 mm |
Termination Method | Solder |
Product Type | Connector Backplane |
Report a problem
Suggest a product