Connector DIN 41612 Pl 64 Position 2.54mm Solder Right Angle Through Hole

You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$4.59 ea

703 ship on Sep. 27


  • Jameco Part no.: 859481
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 650945-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
15+ $4.59
75+ $3.97
375+ $3.51

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector DIN 41612 PL 64 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family650945
TypeDIN 41612
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderPL
Housing ColorGray
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts64
Number of Rows2
Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pitch2.54 mm
Depth17.73 mm
Height11.1 mm
Length94 mm
Termination MethodSolder
Product TypeConnector Backplane


Report a problem
Suggest a product