IC 6551 Asynchronous Communication Interface Adapter DIP 28-pin

You may also like:
W65C02S6TPG-14 W65C02S6TPG-14
Western Design Center
W65C22S6TPG-14 W65C22S6TPG-14
Western Design Center
6502 6502
Major Brands
8255A-5 8255A-5
Major Brands
68B09E 68B09E
Major Brands
6800 6800
Major Brands
Clearance

$7.95 ea

68 In Stock


  • Jameco Part no.: 43318
  • Manufacturer: Major Brands
  • Manufacturer no.: 6551
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $7.95
10+ $7.49

Request a Large Quantity Quote

Asynchronous Communication Interface Adapter - DIP-28

The S6551 is an asynchronous communication adapter (ACIA) intended to provide interfacing for the microprocessors to serial communication data sets and modems. A unique feature is the inclusion of an on-chip programmable baud rate generator with a crystal being the only external component required.

Features

  • On-chip baud rate generator: 15 programmable baud rates derived from a standard 1.8432 MHz external crystal (50 to 19,200 baud)
  • Programmable interrupt and status register to simplify software design
  • Single +5 volt power supply
  • Serial echo mode
  • False start bit detection
  • 8-bit bi-directional data bus for direct communication with the microprocessor
  • External 16x clock input for non-standard baud rates (up to 125k baud)
  • Programmable: word lengths; number of stop bits; and parity bit generator and detection
  • Data set and modem control signals provided
  • Parity: (odd, even, none, mark, space)
  • Full-duplex or half-duplex operation
  • 5, 6, 7, 8, and 9-bit transmission

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-28


    Report a problem
    Suggest a product