7 Position FFC, FPC 0.1" Free Hanging In-Line Connector Receptacle

FCI Rohs logo
65801-007LF
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$2.09 ea

Call 1-800-831-4242


  • Jameco Part no.: 1824466
  • Manufacturer: FCI
  • Manufacturer no.: 65801-007LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
25+ $2.09
125+ $1.79
625+ $1.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25

7 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)

Specifications

  • Flat Flex Type: FFC, FPC
  • Mounting Type: Free Hanging (In-Line)
  • Connector/Contact Type: Receptacle
  • Number of Positions: 7
  • Pitch: 0.100" (2.54mm)
  • Termination: IDC
  • FFC, FCB Thickness: 0.33mm
  • Contact Material: Copper Nickel Alloy
  • Contact Finish: Tin
  • Housing Material: Thermoplastic
  • Voltage Rating: 500V
  • Operating Temperature: -65°C ~ 105°C
  • Material Flammability Rating: UL94 V-0
  • Current Rating: 2A
  • Contact Finish Thickness: 100µin (2.54µm)
  • Housing Color: Blue
  • Mating Cycles: 100


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product