Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mini Toggle Switch SPST ON-OFF 6 Amps 125VAC 0.25 Inch Mounting

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.25 ea

500 ship on Oct. 28
More Available – 13 weeks


  • Jameco Part no.: 2230328
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 66-1201
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

Mini Toggle Switch SPST ON-OFF 6 Amps 125VAC 1/4" Mounting

Features:

  • Contact Form: SPST ON-OFF
  • Contact Rating: [email protected] / [email protected]
  • Dimensions: 0.52" L x 0.31" W x 0.37" D
  • Number of Pins: 2
  • Terminal Type: Solder Lugs
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware
  • Lever Type: Round w/ Red lever boot cover


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.25
Actuator TypeRound w / cap
Termination StyleSolderable Lug
Pins2
Maximum Current Rating (A)6
Voltage Rating (AC)125
Body ColorBlack
Color - Actuator/CapRed
Number of Positions2
Mounting StylePanel, Rear
Length (inch)0.52
Width (inch)0.31
Depth (inch)0.37
Height (inch)0.35
Actuator Length (inch)0.43
Lead Spacing B (inch)0.185
Body OrientationStraight
Bushing TypeThreaded
Thread SizeM6x0.75


Report a problem
Suggest a product