Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Standard Toggle Switch Single Pole Single Throw SPST ON-OFF Solder 125VAC 4A 1/2 Inch Mounting

You may also like:
KN3-2 KN3-2
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Price Reduced

$1.75 ea

640 ship on Jun. 1
450 ship on Jun. 26


  • Jameco Part no.: 76241
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 66-1401
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

Standard Toggle Switch SPST ON-OFF

Features

  • Contact form: SPST
  • Switch Function: ON-OFF
  • Contact rating: 4A @ 125VAC / 2A @ 250VAC
  • Dimensions: 1.0"L x 0.56"W x 0.52"D
  • Number of pins: 2
  • Solder tab terminals (0.18"W)
  • Round lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.5
Actuator TypeRound
Termination StyleSolderable Lug
Pins2
Maximum Current Rating (A)4
Voltage Rating (AC)125
Body ColorBlack
Color - Actuator/CapChrome w/ Legend Plate
Number of Positions2
Mounting StylePanel, Rear
Length (inch)1
Width (inch)0.55
Depth (inch)0.54
Height (inch)0.4
Actuator Length (inch)0.53
Lead Spacing B (inch)0.28
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Thread SizeM12x0.75


Report a problem
Suggest a product