SPST OFF-(ON) Pushbutton Switch Round Plunger 3A 125 VAC

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$0.89 ea

99 ship on May. 6
More Available – 13 weeks


  • Jameco Part no.: 2231865
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 66-2412
  • HTS code: 8536509030
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59

Request a Large Quantity Quote

SPST OFF-(ON) Pushbutton Switch Round Plunger 3A 125 VAC

Features:

  • Manufacture: ValuePro
  • Manufacture#: 66-2412
  • Contact Form: SPST, OFF-(ON)
  • Contact Rating: 3 A @ 125 VAC
  • Dimension: 0.32" Depth x 1.08" length
  • Mounting hole diameter: 0.275"
  • Solder terminals
  • Number of pins: 2
  • Button Color: Red
  • Additional Mounting Hardware (Recommended: Hardware M7, p/n: 2182688)

    Note: (ON) denotes momentary ON


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating3 A @ 125 VAC
Body ColorSilver
Color - Actuator/CapRed
Termination StyleSolderable Pins
Pins2
Product Length1.08 in.
Actuator TypeRound Button
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Rear


Report a problem
Suggest a product