9V Battery Snap with JP2411-2P Connector

You may also like:
G/S(A-102)-R G/S(A-102)-R
BC6-R BC6-R
BH-9V-A-R BH-9V-A-R
SBS-IR-1-R SBS-IR-1-R
BAT-SNAP-4 BAT-SNAP-4
SBH-9VAS SBH-9VAS
1X9V-2.1 1X9V-2.1
1X9V-2.1 CS 1X9V-2.1 CS

$1.25 ea

841 ship on Mar. 2
More Available – 14 weeks


  • Jameco Part no.: 2191904
  • Manufacturer: Eagle Plastics
  • Manufacturer no.: 660279
  • HTS code: 3924905500
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

9V Battery Snap with JP2411-2P Connector

Specifications

  • Battery Cell Size: 9V
  • Number of Batteries: 1
  • 9V snaps with 4" lead wire terminated with a JP2411-2P connector. (Mates with 2-pin headers such as Jameco p/n: 233584)
  • Terminal orientation: I type

Other 9V Holder/Connection Options



Report a problem
Suggest a product
Specification Value
Cell Size9V
Number of Cells1
SidesSingle
ConnectorWires, 4", 2P connector
Product TypeBattery Holders (open)
Size (L x W x H) (mm)25.4 x 12.7 x 6.5
FeaturesI-Type, JP2411-2P connector


Report a problem
Suggest a product