This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
967895">Substitute Products# of units | Price |
---|---|
25+ | $2.29 |
125+ | $1.99 |
625+ | $1.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 1 |
Mounting | Cable Mount |
Body Orientation | Straight |
Family | 66099 |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Contact Gender | PIN |
Contacts Classification | 1Signal |
Number of Ports | 1 |
Number of Terminals | 1 |
Strain Relief | No |
Depth | 3.68 mm |
Length | 27.11 mm |
Termination Method | Crimp |