Specification | Value |
---|---|
Gender | Female |
Number of Contacts | 1 |
Shell Size | N/A |
Mounting | Cable Mount |
Body Orientation | Straight |
Family | 66101 |
Contact Material | Brass or Phospher Bronze |
Contact Plating | Gold |
Contact Gender | Socket |
Number of Ports | 1 |
Number of Terminals | 1 |
Shell Plating | N/A |
Strain Relief | N/A |
Current Rating | < 13A |
Voltage Rating | < 600V |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Depth | 3.68 mm |
Height | 3.05 mm |
Termination Method | Crimp |