# of units | Price |
---|---|
1000+ | $1.05 |
5000+ | $0.90 |
10000+ | $0.80 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | Multimate III+ |
Gender | Socket |
Wire Gauge (AWG) | 16-18 |
Contact Plating | Gold (15u") |
Contact Material | Brass |
Voltage Rating | N/A |
Current Rating | 13 A |
Mounting Type | Crimp |