Socket Contact 30u" Gold Crimp 20-24 AWG Stamped

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex
New Product

$0.95 ea

432 In Stock
More Available – 3 weeks


  • Jameco Part no.: 526512
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 66105-4
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $0.95
10+ $0.79
100+ $0.69
500+ $0.59

Request a Large Quantity Quote

Socket Contact 30u" Gold Crimp 20-24 AWG Stamped

Specifications

  • Series: Multimate III+
  • Type: Stamped
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 20-24 AWG
  • Contact Material: Brass
  • Contact Finish: Gold
  • Contact Finish Thickness: 30µin (0.76µm)
  • Base Number: 66105


Report a problem
Suggest a product
Specification Value
FamilyMultimate III+
GenderSocket
Wire Gauge (AWG)20-24
Contact PlatingGold (30u")
Contact MaterialBrass
Voltage RatingN/A
Current Rating13 A
Mounting TypeCrimp


Report a problem
Suggest a product