# of units | Price |
---|---|
5+ | $10.65 |
25+ | $9.55 |
50+ | $8.53 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | Multimate XII |
Gender | Pin |
Wire Gauge (AWG) | 12-16 |
Contact Plating | Gold |
Contact Material | Copper |
Voltage Rating | N/A |
Current Rating | N/A |
Mounting Type | Crimp |