# of units | Price |
---|---|
10+ | $0.179 |
100+ | $0.139 |
500+ | $0.125 |
1000+ | $0.115 |
5000+ | $0.105 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | AMPLIMITE HDP-20 |
Gender | Socket |
Wire Gauge (AWG) | 20-24 |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Voltage Rating | N/A |
Current Rating | 7.5 A |
Mounting Type | Crimp |