Amplimite HDP-20 Stamped Contact Socket Gold 24-28 AWG Crimp Size 20

TE Connectivity Rohs logo
66505-9
You may also like:
747250-4 747250-4
TE Connectivity
5207953-3 5207953-3
TE Connectivity
1658644-1 1658644-1
TE Connectivity
1658607-1 1658607-1
TE Connectivity
205209-7 205209-7
TE Connectivity
205163-1 205163-1
TE Connectivity

$0.22 ea

32,499 ship on Feb. 20


  • Jameco Part no.: 527531
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 66505-9
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
500+ $0.22
1000+ $0.198

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 500

Amplimite HDP-20 Stamped Contact Socket Gold 24-28 AWG Crimp

Specifications

  • Series: Amplimite HDP-20
  • Type: Stamped
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 24-28 AWG
  • D-Sub Contact Size: 20
  • Contact Material: Phosphor Bronze
  • Contact Finish: Gold
  • Contact Finish Thickness: 30 µin (0.76 µm)
  • Base Number: 66505


Report a problem
Suggest a product
Specification Value
FamilyAMPLIMITE HDP-20
GenderSocket
Wire Gauge (AWG)24-28
Contact PlatingGold (30u")
Contact MaterialPhosphor Bronze
Voltage RatingN/A
Current Rating1.2 A
Mounting TypeCrimp


Report a problem
Suggest a product