Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

TE Connectivity 66506-3

You may also like:
205209-7 205209-7
TE Connectivity
205163-1 205163-1
TE Connectivity
66505-9 66505-9
TE Connectivity
747250-4 747250-4
TE Connectivity
5205818-3 5205818-3
TE Connectivity
5207952-1 5207952-1
TE Connectivity

$0.101 ea

40,000 ship on Jun. 14

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 526985
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 66506-3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
10000+ $0.101
20000+ $0.091

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10,000

Amplimite HDP-20 Stamped Contact Pin Gold 20-24 AWG Crimp

Specifications

  • Series: Amplimite HDP-20
  • Type: Stamped
  • Pin or Socket: Pin
  • Contact Termination: Crimp
  • Wire Gauge: 20-24 AWG
  • Contact Material: Brass
  • Contact Finish: Gold
  • Contact Finish Thickness: 30 µin (0.76 µm)
  • Base Number: 66506


Report a problem
Suggest a product
Specification Value
FamilyAMPLIMITE HDP-20
GenderPin
Wire Gauge (AWG)20-24
Contact PlatingGold (30u")
Contact MaterialBrass
Voltage RatingN/A
Current Rating2 A
Mounting TypeCrimp


Report a problem
Suggest a product