Connector Contact Pin 1 Position Solder Cup Straight Cable Mount 1 Terminal 1 Port Loose Piece

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex

$0.39 ea

332 In Stock
More Available – 3 weeks


  • Jameco Part no.: 234982
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 66570-3
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
1000+ $0.19

Request a Large Quantity Quote

24-28 AWG D-Sub Male Solder Contact

Features

  • Voltage: 250V
  • Current: 3.7A



    Report a problem
    Suggest a product
  • Specification Value
    FamilyAMPLIMITE HDP-20
    GenderPin
    Wire Gauge (AWG)18
    Contact PlatingGold
    Contact MaterialBrass
    Voltage RatingN/A
    Current Rating7.5 A
    Mounting TypeCrimp


    Report a problem
    Suggest a product