Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Fair Rite Products 66580

You may also like:
TBC-07 TBC-07
PowerNex
PC40HEER35-Z PC40HEER35-Z
Jameco ReliaPro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2081810
  • Manufacturer: Fair Rite Products
  • Manufacturer no.: 66580
  • HTS code: 7614905000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.25
10+ $0.99
100+ $0.75
500+ $0.59

Request a Large Quantity Quote

EMI Suppression Core

Reduce Electromagnetic Interference (EMI) with a snap of this suppression core around a power or data cord. It is easy-to-install and affordable way to reduce EMI without redesigning your entire project.

Features:
  • Inner Diameter: 0.38"
  • Outer Diameter: 1"
  • Length: 0.65"
  • Impedance @ 100MHz: 75-225Ω/min.
  • Color: Black
  • Shape: Round
  • Case included


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product