This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
527371">Substitute Products# of units | Price |
---|---|
10+ | $17.95 |
50+ | $15.95 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | Multimate XII |
Gender | Socket |
Wire Gauge (AWG) | 12-16 |
Contact Plating | Silver (100u") |
Contact Material | Copper |
Voltage Rating | N/A |
Current Rating | 35 A |
Mounting Type | Crimp |