Bimetallic Thermostat 185F (85C) SPST-NO DIP-8 4-Pin

You may also like:
1696 1696
Pololu
A1302KUA-T A1302KUA-T
Allegro Microsystems
29132 29132
Parallax
555-28027 555-28027
Parallax
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
1645 1645
Pololu
Clearance

$4.95 ea

10% discount applied in cart

499 In Stock


  • Jameco Part no.: 2314327
  • Manufacturer: Airpax
  • Manufacturer no.: 66F085
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59
1000+ $3.29

Request a Large Quantity Quote

Bimetallic Thermostat 185F (85C) SPST-NO DIP-8 4-Pin

Specifications

  • Circuit: SPST-NO
  • Switching Temperature: 185°F (85°C)
  • Reset Temperature: 131°F (55°C)
  • Current Rating - AC: 1 A (120 V)
  • Current Rating - DC: 1 A (48 V)
  • Tolerance: ±9°F (±5°C)
  • Switching Cycles: 25K
  • Termination Style: PC Pins
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62 mm), 4 Leads


Report a problem
Suggest a product
Specification Value
Sensor TypeTemperature Switch (Thermostat)


Report a problem
Suggest a product