1/2 Watt Square Cermet Potentiometer 3/8 Inch 1K Ohm 10% 20 Turn

You may also like:
66XR10K (3292X-1-103VP) 66XR10K (3292X-1-103VP)
BI Technologies
66XR25K (3292X-1-253VP) 66XR25K (3292X-1-253VP)
BI Technologies
CT-94W503(3292W-1-202VP) CT-94W503(3292W-1-202VP)
Vishay
66PR10K (3292P-1-103VP) 66PR10K (3292P-1-103VP)
BI Technologies
66XR1K (3292X-1-102VP) 66XR1K (3292X-1-102VP)
BI Technologies
66WR200 (3292W-1-201VP) 66WR200 (3292W-1-201VP)
BI Technologies
Clearance

$1.95 ea

10% discount applied in cart

108 In Stock


  • Jameco Part no.: 2194996
  • Manufacturer: BI Technologies
  • Manufacturer no.: 66PR1K (3292P-1-102VP)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

1K Ohms 500mW 3/8" Square Cermet Trimmer Potentiometer 25-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 1K Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 25
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Square - 0.375" x 0.15" Face x 0.15"H (9.53mm x 3.81mm x 3.81mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3292
FamilyP
Resistance (Ohm)1000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Width9.53 mm
Height5.16 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance1 KOhm


Report a problem
Suggest a product