Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8 Inch Square Cermet Potentiometer 1MEG Ohms 1/2 Watt 10% 20 Turns Thru Hole Side Adjust

You may also like:
64P105 (3296P-1-105) 64P105 (3296P-1-105)
66XR10K (3292X-1-103VP) 66XR10K (3292X-1-103VP)
66XR25K (3292X-1-253VP) 66XR25K (3292X-1-253VP)
66XR1MEG (3292X-1-105VP) 66XR1MEG (3292X-1-105VP)
66WR2K (3292W-1-202VP) 66WR2K (3292W-1-202VP)
66PR10K (3292P-1-103VP) 66PR10K (3292P-1-103VP)
66PR1K (3292P-1-102VP) 66PR1K (3292P-1-102VP)
Slashed Prices - Limited Quantity

$1.95 ea

208 ship on May. 27


  • Jameco Part no.: 2200735
  • Manufacturer: BI Technologies
  • Manufacturer no.: 66PR1MEG (3292P-1-105VP)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

3/8 Inch Square Cermet Trimming Potentiometer 20 Turn

Specifications

  • Ohms: 1MEG
  • Shape: Square
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 20 Turn
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3292
FamilyP
Resistance (Ohms)1000000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)9.53
Height (mm)5.16
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide
Shaft Diameter (mm)2.29


Report a problem
Suggest a product