Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/2 Watt Square Cermet Potentiometer 3/8 Inch 2K Ohm 10% 20 Turn

You may also like:
67WR2K/3296W-1-202VP 67WR2K/3296W-1-202VP
3299W-1-202VP(68WR2K) 3299W-1-202VP(68WR2K)
66XR10K (3292X-1-103VP) 66XR10K (3292X-1-103VP)
66PR1MEG (3292P-1-105VP) 66PR1MEG (3292P-1-105VP)
66XR25K (3292X-1-253VP) 66XR25K (3292X-1-253VP)
66XR1MEG (3292X-1-105VP) 66XR1MEG (3292X-1-105VP)
66PR10K (3292P-1-103VP) 66PR10K (3292P-1-103VP)
66PR1K (3292P-1-102VP) 66PR1K (3292P-1-102VP)
Slashed Prices - Limited Quantity

$2.95 ea

1 ship on May. 29


  • Jameco Part no.: 2200305
  • Manufacturer: BI Technologies
  • Manufacturer no.: 66WR2K (3292W-1-202VP)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

2K Ohms 500mW 3/8" Rectangular Cermet Trimmer Potentiometer 25-Turn Top Adjust PC Pin THM

Specifications

  • Resistance: 2K Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 25
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Sealed
  • Size / Dimension: Rectangular - 0.375" x 0.15 Face x 0.375"L (9.53mm x 3.81mm x 9.53mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3292
FamilyW
Resistance (Ohms)2000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns20
Actuator TypeTop Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)5.08
Height (mm)10.41
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Shaft Diameter (mm)2.29


Report a problem
Suggest a product