1/2 Watt Square Cermet Potentiometer 3/8 Inch 1MEG Ohm 10% 20 Turn

You may also like:
66XR10K (3292X-1-103VP) 66XR10K (3292X-1-103VP)
BI Technologies
66XR25K (3292X-1-253VP) 66XR25K (3292X-1-253VP)
BI Technologies
CT-94W503(3292W-1-202VP) CT-94W503(3292W-1-202VP)
Vishay
66PR10K (3292P-1-103VP) 66PR10K (3292P-1-103VP)
BI Technologies
66PR1K (3292P-1-102VP) 66PR1K (3292P-1-102VP)
BI Technologies
66XR1K (3292X-1-102VP) 66XR1K (3292X-1-102VP)
BI Technologies

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2195067">Substitute Products

  • Jameco Part no.: 2195067
  • Manufacturer: BI Technologies
  • Manufacturer no.: 66XR1MEG (3292X-1-105VP)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

1 Meg Ohms 500mW 3/8" Rectangular Cermet Trimmer Potentiometer 25-Turn Side Adjust PC Pin THM

Specifications

  • Resistance: 1 Meg Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 25
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Sealed
  • Size / Dimension: Rectangular - 0.375" x 0.15 Face x 0.375"L (9.53mm x 3.81mm x 9.53mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3292
FamilyX
Resistance (Ohm)1000000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Width5.08 mm
Height10.41 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance1 MOhm


Report a problem
Suggest a product