1/2 Watt Square Cermet Potentiometer 3/8 Inch 25K Ohm 10% 20 Turn

You may also like:
66XR10K (3292X-1-103VP) 66XR10K (3292X-1-103VP)
BI Technologies
CT-94W503(3292W-1-202VP) CT-94W503(3292W-1-202VP)
Vishay
66PR10K (3292P-1-103VP) 66PR10K (3292P-1-103VP)
BI Technologies
66PR1K (3292P-1-102VP) 66PR1K (3292P-1-102VP)
BI Technologies
66XR1K (3292X-1-102VP) 66XR1K (3292X-1-102VP)
BI Technologies
66WR200 (3292W-1-201VP) 66WR200 (3292W-1-201VP)
BI Technologies
Clearance

$1.95 ea

10% discount applied in cart

1,145 In Stock


  • Jameco Part no.: 2195083
  • Manufacturer: BI Technologies
  • Manufacturer no.: 66XR25K (3292X-1-253VP)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

25K Ohms 500mW 3/8" Rectangular Cermet Trimmer Potentiometer 25-Turn Side Adjust PC Pin THM

Specifications

  • Resistance: 25K Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 25
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Sealed
  • Size / Dimension: Rectangular - 0.375" x 0.15 Face x 0.375"L (9.53mm x 3.81mm x 9.53mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3292
FamilyX
Resistance (Ohm)25000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Width5.08 mm
Height10.41 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance25 KOhm


Report a problem
Suggest a product