Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48 Watt 24 VCT 2A 120V AC Power Transformer

You may also like:
ACT-2457 ACT-2457
P-8662-R P-8662-R
112512.-R 112512.-R
PT-2866-R PT-2866-R
29225-R 29225-R
P-8658 P-8658
P-8657-R P-8657-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2230491
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 67-1242
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.95
100+ $13.95

Request a Large Quantity Quote

48 Watt 24 VCT 2A 120V AC Power Transformer

Features:

  • Manufacturer: Coast Electronics Supply
  • Manufacture#: 67-1242
  • Primary Voltage Input: 120 VAC @ 60 Hz
  • Secondary Voltage Output: 24 VCT @ 2A
  • Power Rating: 48 Watt
  • Secondary: 12V (1A) - 0V - 12V (1A)
  • Size: 2.33" L x 1.85" W x 1.93" H
  • Weight: 1.3 lbs.
  • Connection: Terminal Lug


Report a problem
Suggest a product
Specification Value
Primary Side Voltage120 VAC
Primary Frequency50Hz to 60Hz
Secondary Side Voltage24 V CT
Power Rating48 VA
Current Rating2 A
Termination StyleSolder Tab
Length (mm)49.53
Width (mm)58.93
Height (mm)50.8
Mounting StyleChassis
Product TypePower Transformer


Report a problem
Suggest a product