72 Pin Double Row Vertical Male Pin Header

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro
Clearance

$1.09 ea

10% discount applied in cart

2,306 In Stock


  • Jameco Part no.: 2200701
  • Manufacturer: Berg Electronics
  • Manufacturer no.: 67997-472
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85
500+ $0.75
1000+ $0.65

Request a Large Quantity Quote

72 Pin Double Row Vertical Male Pin Header

  • 2 rows of 36 pins
  • Unshrouded
  • Pitch: 0.1" (2.54mm)
  • Mounting: Vertical
  • Contact plating: Tin
  • Contact material: Phosphor bronze
  • Current rating: 3A
  • Insulation resistance: 5000 MΩ
  • Mating post length: 0.23" (5.84mm)

    Report a problem
    Suggest a product
  • Specification Value
    Pitch0.1 in., 2.54 mm
    Number of Rows2
    Number of Contacts72
    Board Mount Length0.120 in.
    Contact Length0.23 in.
    Body OrientationStraight
    Contact MaterialPhosphor Bronze
    Contact PlatingTin
    Housing MaterialHigh Temperature Plastic
    GenderMale
    Housing ColorBlack


    Report a problem
    Suggest a product