Resistor Trimmer 3/8'' 1MΩ ±10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

You may also like:
3296W-1-103VP 3296W-1-103VP
Jameco Valuepro
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
BI Technologies
3296W-1-103LF 3296W-1-103LF
Bourns
3296W-1-503VP/LF 3296W-1-503VP/LF
Jameco Valuepro
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
BI Technologies
850W1K (3296W-1-102) 850W1K (3296W-1-102)
Weston Electronics
Price Reduced

$0.99 ea

978 In Stock


  • Jameco Part no.: 853610
  • Manufacturer: BI Technologies
  • Manufacturer no.: 67WR1MEG (3296W-1-105)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.65

Request a Large Quantity Quote

1MΩ 25-Turn Sealed Cermet Trimmer Potentiometer


Features:

  • Value: 1MΩ
  • 1/2 watt
  • 3/8" rectangular
  • 25-turn top adjustment
  • 3 pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyW
    Resistance (Ohm)1000000
    Power Rating0.5 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns20
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter2.19 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    TaperLinear
    Width4.83 mm
    Height11.55 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance1 MOhm


    Report a problem
    Suggest a product