Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8" Square 200Ω 1/2W 25-Turn Trimming Potentiometer

You may also like:
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
3296W-1-503VP/LF 3296W-1-503VP/LF
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)
Price Reduced

$1.49 ea

107 ship on Jul. 13


  • Jameco Part no.: 1156787
  • Manufacturer: BI Technologies
  • Manufacturer no.: 67WR200 (3296W-1-201)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99

Request a Large Quantity Quote

3/8" Square 200Ω 1/2W 25-Turn Trimming Potentiometer

Features

  • Value: 200 Ω
  • 10% tolerance
  • 1/2 watt
  • 3/8" square
  • 25-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3296W, 67W series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3296
FamilyW
Resistance (Ohms)200
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns20
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)2.19
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)11.55
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product