Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Trimmer Potentiometer 250k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole

You may also like:
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
3296W-1-503VP/LF 3296W-1-503VP/LF
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)
Price Reduced

$1.49 ea

93 ship on Sep. 18


  • Jameco Part no.: 1967248
  • Manufacturer: Bourns
  • Manufacturer no.: 67WR250K (3296W-1-254)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99

Request a Large Quantity Quote

Resistor Trimmer 250k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole

Features

  • Resistance: 250,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 25 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyW
    Resistance (Ohms)250000
    Power Rating0.5 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns25
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter (mm)2.19
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    TaperLinear
    Width (mm)4.83
    Height (mm)11.55
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationTop


    Report a problem
    Suggest a product