Trimmer Potentiometer 500 Ohm 10% 1/2 Watt 25-Turn

You may also like:
64YR500 (3266P-1-501VP) 64YR500 (3266P-1-501VP)
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)

$1.95 ea

500 ship on Jan. 22
More Available – 3 weeks


  • Jameco Part no.: 853759
  • Manufacturer: BI Technologies
  • Manufacturer no.: 67WR500 (3296W-1-501)
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.29

Request a Large Quantity Quote

3/8" Square 500Ω 1/2W 25-Turn Trimming Potentiometer

Features

  • Value: 500Ω
  • 10% tolerance
  • 1/2 watt
  • 3/8" rectangular
  • 25-turn top adjustment
  • 3 pins
  • Similar to: 3296W series, 67W series, 364W series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3296
FamilyW
Resistance (Ohms)500
Power Rating0.5 W
Tolerance (%)10
Type3/8" Square
Number of Turns20
Actuator TypeTop Slot
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)4.83
Height (mm)11.55
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.19


Report a problem
Suggest a product