Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10k Ohm 3/8" Square Cermet Potentiometer 25 Turn 1/2 Watt

You may also like:
3292W-1-102 3292W-1-102
3296X-1-505LF 3296X-1-505LF
3296W-1-103VP 3296W-1-103VP
3296W-1-103LF 3296W-1-103LF
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
3296W-1-503VP/LF 3296W-1-503VP/LF
Price Reduced

$1.49 ea

657 ship on Nov. 2


  • Jameco Part no.: 853871
  • Manufacturer: BI Technologies
  • Manufacturer no.: 67XR10K/364X10K/3296X-1VP
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.89
250+ $0.79
500+ $0.65

Request a Large Quantity Quote

10kΩ Square Cermet Trimmer Potentiometer


Features:

  • Resistance range: 10Ω to 10kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Number of turns: 25 nominal
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.19"W x 0.395"H
  • Side adjustment
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyX
    Resistance (Ohms)10000
    Power Rating0.5 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns20
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter (mm)2.19
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    TaperLinear
    Width (mm)4.83
    Height (mm)10.03
    Length (mm)11.05
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationSide


    Report a problem
    Suggest a product