Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/2 Watt Square Cermet Potentiometer 3/8 Inch 50 Ohm 10% 20 Turn

You may also like:
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
3296W-1-503VP/LF 3296W-1-503VP/LF
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)
Price Reduced

$1.49 ea

488 ship on Jul. 9


  • Jameco Part no.: 2195139
  • Manufacturer: BI Technologies
  • Manufacturer no.: 67XR50 (3296X-1-500)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.89
250+ $0.79
500+ $0.65

Request a Large Quantity Quote

50Ω Square Cermet Trimmer Potentiometer

Features

  • Resistance range: 50 ohms
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Number of turns: 25 nominal
  • Insulation resistance: 1000M? min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.19"W x 0.395"H
  • Side adjustment
  • Connection: Solder pins


Report a problem
Suggest a product
Specification Value
Manufacturer Series3296
FamilyX
Resistance (Ohms)50
Power Rating0.5 W
Tolerance (%)20
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)2.29
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.95
Height (mm)10.41
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product