DC 2.1mm Plug Polarity Changer Adapter Center Positive to Center Negative

You may also like:
JR 1833 JR 1833
Jameco Valuepro
JR 1831 JR 1831
Jameco Valuepro
CD018 CD018
Velleman
CD022 CD022
Velleman
PL-008 PL-008
Jameco Valuepro
CD018-1 CD018-1
Velleman
Clearance

$2.95 ea

10% discount applied in cart

31 In Stock


  • Jameco Part no.: 2271487
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 68-102-0
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.49
100+ $2.09

Request a Large Quantity Quote

DC Polarity Changer Power Adapter Male 2.1mm Center Positive to 2.1mm Center Negative

This device reverses the polarity of a 2.1mm male power plug.

Features:

  • ID: 2.1 mm
  • OD: 5.5 mm
  • Changes polarity from center positive to center negative


Report a problem
Suggest a product
Specification Value
Connector TypePolarity Changer
Input2.1 x 5.5 (mm)
Output2.1 x 5.5 (mm)
Mounting StyleAdapter
Body OrientationStraight


Report a problem
Suggest a product