Connector Jumper Female 2 Position 2.54 mm Straight

FCI Rohs logo
68786-302LF
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.21 ea

Call 1-800-831-4242


  • Jameco Part no.: 1828213
  • Manufacturer: FCI
  • Manufacturer no.: 68786-302LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
240+ $0.21
1200+ $0.18
6000+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240
Connector Jumper Female 2 Position 2.54 mm Straight


68786-302LF

Report a problem
Suggest a product
Specification Value
Number of Contacts2
Number of Rows1
Product TypeOpen Top
Current Rating3A
Maximum Contact Resistance20 mOhm
Contact PlatingTin
Contact MaterialPhosphor Bronze
Housing MaterialPolyester
ColorWhite
Pitch0.100 in., 2.54 mm
Depth2.54 mm
Length5.08 mm


Report a problem
Suggest a product