Pomona Electronics 6883

You may also like:
GBRR2-R GBRR2-R
Jameco BenchPro
AT-BP2026 AT-BP2026
Jameco BenchPro
03-701A-R 03-701A-R
Jameco BenchPro
P6060 P6060
Jameco BenchPro
03-035 03-035
Jameco BenchPro
GBP205-R GBP205-R
Jameco BenchPro
GIP001-R GIP001-R
Jameco BenchPro
TL-034 TL-034
Jameco BenchPro

$4.99 ea

17 In Stock
More will be available on Apr. 14

Email [email protected] for Product Availability


  • Jameco Part no.: 2144024
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 6883
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
1+ $4.99
5+ $4.74
25+ $4.50

Request a Large Quantity Quote

Dual Binding Posts with Base

Features:

  • 5-way binding post with 0.154" cross-hole that accepts up to 12 AWG wire and standard banana plugs.
  • Posts are spaced at the standard 3/4" inch spacing to mate to dual banana plugs.
  • Accepts posts/banana plugs with 0.166" (4.22mm) diameter
  • 30 A current rating.
  • Posts are made of nickel-plated brass.
  • Insulators and base are made of nylon.
  • Panel mountable
  • 500 V DC at low current
  • Threaded end of post is 0.193" (4.9mm) diameter


Report a problem
Suggest a product
Specification Value
Product TypeBinding Post, Double
GenderFemale
ColorBlack, Red
Mounting TypePanel Mount
Body MaterialNylon
InsulationYes
Insulation MaterialNylon
Contact MaterialBrass
Contact PlatingNickel
Current Rating30 A
Voltage Rating500 VDC
Wire Gauge (AWG)N/A
TerminationThreaded and Turret
Length1.983 in.
Additional FeatureAccepts 0.166" (4.2mm) Plug, Fluted


Report a problem
Suggest a product