3/8" Square 100Ω 1/2W 25-Turn Trimming Potentiometer

You may also like:
3299Z-1-503 3299Z-1-503
Bourns
3299W-1-104-VP/LF 3299W-1-104-VP/LF
Jameco Valuepro
3299W-1-102-VP 3299W-1-102-VP
Jameco Valuepro
3299W-1-105VP 3299W-1-105VP
Jameco Valuepro
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
BI Technologies
3299Y-1-103VP/LF 3299Y-1-103VP/LF
Jameco Valuepro
Clearance

$0.49 ea

10% discount applied in cart

1,229 In Stock


  • Jameco Part no.: 1157034
  • Manufacturer: BI Technologies
  • Manufacturer no.: 68PR100 (3299P-1-101)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

3/8" Square 100Ω 1/2W 25-Turn Trimming Potentiometer

Features

  • Value: 100 Ω
  • 10% tolerance
  • 1/2 watt
  • 3/8" square
  • 25-turn side adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3299P, 68P series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyP
Resistance (Ohm)100
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width11.55 mm
Height6.1 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance100 Ohm


Report a problem
Suggest a product